2.4 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603JR-072R4L

DigiKey Part Number
311-2.4GRTR-ND - Tape & Reel (TR)
311-2.4GRCT-ND - Cut Tape (CT)
311-2.4GRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603JR-072R4L
Description
RES 2.4 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.4 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603JR-072R4L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06032R40JNEAVishay Dale16.910541-CRCW06032R40JNEACT-NDkr.0.63000Direct
RMCF0603JT2R40Stackpole Electronics Inc4.079738-RMCF0603JT2R40CT-NDkr.0.63000Direct
RMCF0603FT2R40Stackpole Electronics Inc17.845RMCF0603FT2R40CT-NDkr.0.63000Upgrade
In-Stock: 2.553
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20900kr.2.09
25kr.0.15480kr.3.87
50kr.0.12560kr.6.28
100kr.0.10330kr.10.33
250kr.0.08088kr.20.22
500kr.0.06822kr.34.11
1.000kr.0.05833kr.58.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04021kr.201.05
10.000kr.0.03594kr.359.40
15.000kr.0.03386kr.507.90
25.000kr.0.03161kr.790.25
35.000kr.0.03033kr.1,061.55
50.000kr.0.02912kr.1,456.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750