0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603JR-0727KL

DigiKey Part Number
311-27KGRTR-ND - Tape & Reel (TR)
311-27KGRCT-ND - Cut Tape (CT)
311-27KGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603JR-0727KL
Description
RES 27K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603JR-0727KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.058
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.01316kr.65.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.05200kr.0.52
25kr.0.04920kr.1.23
50kr.0.04640kr.2.32
100kr.0.03930kr.3.93
250kr.0.03844kr.9.61
1.000kr.0.03219kr.32.19
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.05100kr.0.51
25kr.0.04880kr.1.22
50kr.0.04600kr.2.30
100kr.0.03900kr.3.90
250kr.0.03816kr.9.54
1.000kr.0.03194kr.31.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000