
RC0603JR-071R1L | |
---|---|
DigiKey Part Number | 311-1.1GRTR-ND - Tape & Reel (TR) 311-1.1GRCT-ND - Cut Tape (CT) 311-1.1GRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-071R1L |
Description | RES 1.1 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-071R1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.83000 | kr.0.83 |
10 | kr.0.10200 | kr.1.02 |
25 | kr.0.09480 | kr.2.37 |
50 | kr.0.08440 | kr.4.22 |
100 | kr.0.07810 | kr.7.81 |
250 | kr.0.07168 | kr.17.92 |
500 | kr.0.05556 | kr.27.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.03917 | kr.195.85 |
10.000 | kr.0.01989 | kr.198.90 |
Unit Price without VAT: | kr.0.83000 |
---|---|
Unit Price with VAT: | kr.1.03750 |