
RC0603JR-0718RL | |
|---|---|
DigiKey Part Number | 311-18GRTR-ND - Tape & Reel (TR) 311-18GRCT-ND - Cut Tape (CT) 311-18GRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-0718RL |
Description | RES 18 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-0718RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.13900 | kr.1.39 |
| 25 | kr.0.10160 | kr.2.54 |
| 50 | kr.0.07980 | kr.3.99 |
| 100 | kr.0.06470 | kr.6.47 |
| 250 | kr.0.04944 | kr.12.36 |
| 500 | kr.0.04096 | kr.20.48 |
| 1.000 | kr.0.03436 | kr.34.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02260 | kr.113.00 |
| 10.000 | kr.0.01977 | kr.197.70 |
| 15.000 | kr.0.01841 | kr.276.15 |
| 25.000 | kr.0.01693 | kr.423.25 |
| 35.000 | kr.0.01609 | kr.563.15 |
| 50.000 | kr.0.01529 | kr.764.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |




