
RC0603JR-0713ML | |
|---|---|
DigiKey Part Number | 13-RC0603JR-0713MLTR-ND - Tape & Reel (TR) 13-RC0603JR-0713MLCT-ND - Cut Tape (CT) 13-RC0603JR-0713MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-0713ML |
Description | RES 13M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-0713ML Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.38000 | kr.3.80 |
| 25 | kr.0.29160 | kr.7.29 |
| 50 | kr.0.24100 | kr.12.05 |
| 100 | kr.0.20290 | kr.20.29 |
| 250 | kr.0.16484 | kr.41.21 |
| 500 | kr.0.14278 | kr.71.39 |
| 1.000 | kr.0.12553 | kr.125.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.09242 | kr.462.10 |
| 10.000 | kr.0.08488 | kr.848.80 |
| 15.000 | kr.0.08121 | kr.1,218.15 |
| 25.000 | kr.0.07723 | kr.1,930.75 |
| 35.000 | kr.0.07496 | kr.2,623.60 |
| 50.000 | kr.0.07281 | kr.3,640.50 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

