
PU5931FKIPB0U1L | |
|---|---|
DigiKey Part Number | 13-PU5931FKIPB0U1LTR-ND - Tape & Reel (TR) 13-PU5931FKIPB0U1LCT-ND - Cut Tape (CT) 13-PU5931FKIPB0U1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU5931FKIPB0U1L |
Description | RES 100 UOHM 1% 15W 5931 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µOhms ±1% 15W Chip Resistor Nonstandard Automotive AEC-Q200, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.086" (2.18mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.35000 | kr.24.35 |
| 10 | kr.16.37600 | kr.163.76 |
| 25 | kr.14.22200 | kr.355.55 |
| 50 | kr.12.87400 | kr.643.70 |
| 100 | kr.11.72650 | kr.1,172.65 |
| 250 | kr.10.46964 | kr.2,617.41 |
| 500 | kr.9.68372 | kr.4,841.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.8.67295 | kr.13,009.43 |
| 3.000 | kr.8.15749 | kr.24,472.47 |
| 4.500 | kr.7.95559 | kr.35,800.15 |
| Unit Price without VAT: | kr.24.35000 |
|---|---|
| Unit Price with VAT: | kr.30.43750 |

