
RC0603JR-0711KL | |
|---|---|
DigiKey Part Number | 311-11KGRTR-ND - Tape & Reel (TR) 311-11KGRCT-ND - Cut Tape (CT) 311-11KGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-0711KL |
Description | RES 11K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-0711KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603JR-0711KL | YAGEO | 8.575 | 13-AC0603JR-0711KLCT-ND | kr.0.64000 | Similar |
| CRCW060311K0JNEA | Vishay Dale | 15.444 | 541-11KGCT-ND | kr.0.64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.14700 | kr.1.47 |
| 25 | kr.0.10760 | kr.2.69 |
| 50 | kr.0.08580 | kr.4.29 |
| 100 | kr.0.06920 | kr.6.92 |
| 250 | kr.0.05332 | kr.13.33 |
| 500 | kr.0.04422 | kr.22.11 |
| 1.000 | kr.0.03724 | kr.37.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02610 | kr.130.50 |
| 10.000 | kr.0.02291 | kr.229.10 |
| 15.000 | kr.0.02136 | kr.320.40 |
| 25.000 | kr.0.01968 | kr.492.00 |
| 35.000 | kr.0.01873 | kr.655.55 |
| 50.000 | kr.0.01783 | kr.891.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |




