
RC0603JR-07110KL | |
|---|---|
DigiKey Part Number | 311-110KGRTR-ND - Tape & Reel (TR) 311-110KGRCT-ND - Cut Tape (CT) 311-110KGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-07110KL |
Description | RES 110K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-07110KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603JR-07110KL | YAGEO | 8.398 | 13-AC0603JR-07110KLCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.14600 | kr.1.46 |
| 25 | kr.0.10640 | kr.2.66 |
| 50 | kr.0.08500 | kr.4.25 |
| 100 | kr.0.06850 | kr.6.85 |
| 250 | kr.0.05276 | kr.13.19 |
| 500 | kr.0.04374 | kr.21.87 |
| 1.000 | kr.0.03684 | kr.36.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02582 | kr.129.10 |
| 10.000 | kr.0.02266 | kr.226.60 |
| 15.000 | kr.0.02112 | kr.316.80 |
| 25.000 | kr.0.01947 | kr.486.75 |
| 35.000 | kr.0.01852 | kr.648.20 |
| 50.000 | kr.0.01763 | kr.881.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |




