
RC0603FR-7W1RL | |
|---|---|
DigiKey Part Number | 13-RC0603FR-7W1RLTR-ND - Tape & Reel (TR) 13-RC0603FR-7W1RLCT-ND - Cut Tape (CT) 13-RC0603FR-7W1RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-7W1RL |
Description | RES 1 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.10900 | kr.1.09 |
| 25 | kr.0.10240 | kr.2.56 |
| 50 | kr.0.09080 | kr.4.54 |
| 100 | kr.0.08830 | kr.8.83 |
| 250 | kr.0.08424 | kr.21.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.08486 | kr.424.30 |
| 10.000 | kr.0.06528 | kr.652.80 |
| 15.000 | kr.0.04570 | kr.685.50 |
| 25.000 | kr.0.04506 | kr.1,126.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

