
RC0603FR-13820KL | |
|---|---|
DigiKey Part Number | 13-RC0603FR-13820KLTR-ND - Tape & Reel (TR) 13-RC0603FR-13820KLCT-ND - Cut Tape (CT) 13-RC0603FR-13820KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-13820KL |
Description | RES 820K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.14100 | kr.1.41 |
| 25 | kr.0.10480 | kr.2.62 |
| 50 | kr.0.08320 | kr.4.16 |
| 100 | kr.0.06780 | kr.6.78 |
| 250 | kr.0.05196 | kr.12.99 |
| 500 | kr.0.04326 | kr.21.63 |
| 1.000 | kr.0.03642 | kr.36.42 |
| 5.000 | kr.0.02560 | kr.128.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.02005 | kr.401.00 |
| 40.000 | kr.0.01811 | kr.724.40 |
| 60.000 | kr.0.01716 | kr.1,029.60 |
| 100.000 | kr.0.01614 | kr.1,614.00 |
| 140.000 | kr.0.01556 | kr.2,178.40 |
| 200.000 | kr.0.01501 | kr.3,002.00 |
| 240.000 | kr.0.01475 | kr.3,540.00 |
| 480.000 | kr.0.01390 | kr.6,672.00 |
| 500.000 | kr.0.01385 | kr.6,925.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

