
RC0603FR-1368RL | |
---|---|
DigiKey Part Number | 13-RC0603FR-1368RLTR-ND - Tape & Reel (TR) 13-RC0603FR-1368RLCT-ND - Cut Tape (CT) 13-RC0603FR-1368RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-1368RL |
Description | RES 68 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-1368RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.05800 | kr.0.58 |
25 | kr.0.05640 | kr.1.41 |
50 | kr.0.05240 | kr.2.62 |
100 | kr.0.04540 | kr.4.54 |
250 | kr.0.03916 | kr.9.79 |
500 | kr.0.01306 | kr.6.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
20.000 | kr.0.01306 | kr.261.20 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |