
| RC0603FR-135R1L | |
|---|---|
| DigiKey Part Number | 13-RC0603FR-135R1LTR-ND - Tape & Reel (TR) 13-RC0603FR-135R1LCT-ND - Cut Tape (CT) 13-RC0603FR-135R1LDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RC0603FR-135R1L | 
| Description | RES 5.1 OHM 1% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 5.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RC0603FR-135R1L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.21800 | kr.2.18 | 
| 25 | kr.0.16400 | kr.4.10 | 
| 50 | kr.0.13320 | kr.6.66 | 
| 100 | kr.0.11010 | kr.11.01 | 
| 250 | kr.0.08652 | kr.21.63 | 
| 500 | kr.0.07348 | kr.36.74 | 
| 1.000 | kr.0.06304 | kr.63.04 | 
| 5.000 | kr.0.04659 | kr.232.95 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20.000 | kr.0.03808 | kr.761.60 | 
| 40.000 | kr.0.03508 | kr.1,403.20 | 
| 60.000 | kr.0.03363 | kr.2,017.80 | 
| 100.000 | kr.0.03205 | kr.3,205.00 | 
| 140.000 | kr.0.03115 | kr.4,361.00 | 
| 200.000 | kr.0.03029 | kr.6,058.00 | 
| 240.000 | kr.0.02990 | kr.7,176.00 | 
| 480.000 | kr.0.02858 | kr.13,718.40 | 
| 500.000 | kr.0.02851 | kr.14,255.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark