
RC0603FR-135K11L | |
|---|---|
DigiKey Part Number | 13-RC0603FR-135K11LTR-ND - Tape & Reel (TR) 13-RC0603FR-135K11LCT-ND - Cut Tape (CT) 13-RC0603FR-135K11LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-135K11L |
Description | RES 5.11K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-135K11L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.05800 | kr.0.58 |
| 25 | kr.0.05160 | kr.1.29 |
| 50 | kr.0.04640 | kr.2.32 |
| 100 | kr.0.04390 | kr.4.39 |
| 1.000 | kr.0.03670 | kr.36.70 |
| 5.000 | kr.0.02580 | kr.129.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.01316 | kr.263.20 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |

