
RC0603FR-1356RL | |
|---|---|
DigiKey Part Number | 13-RC0603FR-1356RLTR-ND - Tape & Reel (TR) 13-RC0603FR-1356RLCT-ND - Cut Tape (CT) 13-RC0603FR-1356RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-1356RL |
Description | RES 56 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-1356RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.15200 | kr.1.52 |
| 25 | kr.0.10920 | kr.2.73 |
| 50 | kr.0.08740 | kr.4.37 |
| 100 | kr.0.07100 | kr.7.10 |
| 250 | kr.0.05452 | kr.13.63 |
| 500 | kr.0.04540 | kr.22.70 |
| 1.000 | kr.0.03823 | kr.38.23 |
| 5.000 | kr.0.02688 | kr.134.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.01987 | kr.397.40 |
| 40.000 | kr.0.01794 | kr.717.60 |
| 60.000 | kr.0.01700 | kr.1,020.00 |
| 100.000 | kr.0.01599 | kr.1,599.00 |
| 140.000 | kr.0.01541 | kr.2,157.40 |
| 200.000 | kr.0.01486 | kr.2,972.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

