
RC0603FR-13402KL | |
|---|---|
DigiKey Part Number | 13-RC0603FR-13402KLTR-ND - Tape & Reel (TR) 13-RC0603FR-13402KLCT-ND - Cut Tape (CT) 13-RC0603FR-13402KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-13402KL |
Description | RES 402K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 402 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-13402KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.15400 | kr.1.54 |
| 25 | kr.0.11040 | kr.2.76 |
| 50 | kr.0.08880 | kr.4.44 |
| 100 | kr.0.07200 | kr.7.20 |
| 250 | kr.0.05528 | kr.13.82 |
| 500 | kr.0.04604 | kr.23.02 |
| 1.000 | kr.0.03877 | kr.38.77 |
| 5.000 | kr.0.02726 | kr.136.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.02015 | kr.403.00 |
| 40.000 | kr.0.01820 | kr.728.00 |
| 60.000 | kr.0.01725 | kr.1,035.00 |
| 100.000 | kr.0.01622 | kr.1,622.00 |
| 140.000 | kr.0.01563 | kr.2,188.20 |
| 200.000 | kr.0.01508 | kr.3,016.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

