
RC0603FR-13402KL | |
|---|---|
DigiKey Part Number  | 13-RC0603FR-13402KLTR-ND - Tape & Reel (TR) 13-RC0603FR-13402KLCT-ND - Cut Tape (CT) 13-RC0603FR-13402KLDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RC0603FR-13402KL  | 
Description  | RES 402K OHM 1% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 402 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RC0603FR-13402KL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 | 
| 10 | kr.0.09600 | kr.0.96 | 
| 25 | kr.0.08200 | kr.2.05 | 
| 50 | kr.0.06520 | kr.3.26 | 
| 100 | kr.0.05890 | kr.5.89 | 
| 250 | kr.0.03636 | kr.9.09 | 
| 500 | kr.0.02560 | kr.12.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20.000 | kr.0.01958 | kr.391.60 | 
| 40.000 | kr.0.01306 | kr.522.40 | 
| Unit Price without VAT: | kr.0.96000 | 
|---|---|
| Unit Price with VAT: | kr.1.20000 | 

