Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

RC2512FK-07390KL | |
|---|---|
DigiKey Part Number | 13-RC2512FK-07390KLTR-ND - Tape & Reel (TR) 13-RC2512FK-07390KLCT-ND - Cut Tape (CT) 13-RC2512FK-07390KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-07390KL |
Description | RES 390K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-07390KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.0.97900 | kr.9.79 |
| 25 | kr.0.79120 | kr.19.78 |
| 50 | kr.0.68480 | kr.34.24 |
| 100 | kr.0.60030 | kr.60.03 |
| 250 | kr.0.51560 | kr.128.90 |
| 500 | kr.0.46644 | kr.233.22 |
| 1.000 | kr.0.42752 | kr.427.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.37207 | kr.1,488.28 |
| 8.000 | kr.0.35252 | kr.2,820.16 |
| 12.000 | kr.0.34299 | kr.4,115.88 |
| 20.000 | kr.0.33267 | kr.6,653.40 |
| 28.000 | kr.0.32675 | kr.9,149.00 |
| 40.000 | kr.0.32116 | kr.12,846.40 |
| 48.000 | kr.0.31855 | kr.15,290.40 |
| 96.000 | kr.0.30992 | kr.29,752.32 |
| 100.000 | kr.0.30947 | kr.30,947.00 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |






