
RC0603FR-1313K3L | |
|---|---|
DigiKey Part Number | 13-RC0603FR-1313K3LTR-ND - Tape & Reel (TR) 13-RC0603FR-1313K3LCT-ND - Cut Tape (CT) 13-RC0603FR-1313K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-1313K3L |
Description | RES 13.3K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-1313K3L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.15900 | kr.1.59 |
| 25 | kr.0.11920 | kr.2.98 |
| 50 | kr.0.09520 | kr.4.76 |
| 100 | kr.0.07730 | kr.7.73 |
| 250 | kr.0.05960 | kr.14.90 |
| 500 | kr.0.04958 | kr.24.79 |
| 1.000 | kr.0.04191 | kr.41.91 |
| 5.000 | kr.0.02973 | kr.148.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.02347 | kr.469.40 |
| 40.000 | kr.0.02127 | kr.850.80 |
| 60.000 | kr.0.02020 | kr.1,212.00 |
| 100.000 | kr.0.01904 | kr.1,904.00 |
| 140.000 | kr.0.01838 | kr.2,573.20 |
| 200.000 | kr.0.01775 | kr.3,550.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

