RC0603FR-13137RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.05603
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.02230
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.03684
Datasheet
137 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-13137RL

DigiKey Part Number
13-RC0603FR-13137RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC0603FR-13137RL
Description
RES 137 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
137 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-13137RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0603DR-07137RLYAGEO013-RC0603DR-07137RL-NDkr.0.05603Parametric Equivalent
RC0603FR-10137RLYAGEO013-RC0603FR-10137RL-NDkr.0.02230Parametric Equivalent
RE0603FRE07137RLYAGEO013-RE0603FRE07137RL-NDkr.0.03684Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.01987kr.397.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.01987
Unit Price with VAT:kr.0.02484