
AC0402FR-7W11KL | |
---|---|
DigiKey Part Number | 13-AC0402FR-7W11KLTR-ND - Tape & Reel (TR) 13-AC0402FR-7W11KLCT-ND - Cut Tape (CT) 13-AC0402FR-7W11KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-7W11KL |
Description | RES 11K OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.07000 | kr.0.70 |
25 | kr.0.06920 | kr.1.73 |
50 | kr.0.06520 | kr.3.26 |
100 | kr.0.03900 | kr.3.90 |
250 | kr.0.03200 | kr.8.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.03917 | kr.391.70 |
20.000 | kr.0.03264 | kr.652.80 |
30.000 | kr.0.02611 | kr.783.30 |
50.000 | kr.0.01958 | kr.979.00 |
70.000 | kr.0.01921 | kr.1,344.70 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |