
RC0603FR-106R8L | |
|---|---|
DigiKey Part Number | 13-RC0603FR-106R8LTR-ND - Tape & Reel (TR) 13-RC0603FR-106R8LCT-ND - Cut Tape (CT) 13-RC0603FR-106R8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-106R8L |
Description | RES 6.8 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-106R8L Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22800 | kr.2.28 |
| 25 | kr.0.17240 | kr.4.31 |
| 50 | kr.0.13940 | kr.6.97 |
| 100 | kr.0.11540 | kr.11.54 |
| 250 | kr.0.09104 | kr.22.76 |
| 500 | kr.0.07710 | kr.38.55 |
| 1.000 | kr.0.06619 | kr.66.19 |
| 5.000 | kr.0.04893 | kr.244.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04145 | kr.414.50 |
| 20.000 | kr.0.03772 | kr.754.40 |
| 30.000 | kr.0.03590 | kr.1,077.00 |
| 50.000 | kr.0.03394 | kr.1,697.00 |
| 70.000 | kr.0.03281 | kr.2,296.70 |
| 100.000 | kr.0.03175 | kr.3,175.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

