64.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-1064K9L

DigiKey Part Number
13-RC0603FR-1064K9LTR-ND - Tape & Reel (TR)
13-RC0603FR-1064K9LCT-ND - Cut Tape (CT)
13-RC0603FR-1064K9LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-1064K9L
Description
RES 64.9K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
64.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-1064K9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-0764K9LYAGEO35.28413-AC0603FR-0764K9LCT-NDkr.0.63000Parametric Equivalent
RC0603FR-1364K9LYAGEO33.81513-RC0603FR-1364K9LCT-NDkr.0.63000Parametric Equivalent
ERJ-3EKF6492VPanasonic Industry11.063P64.9KHCT-NDkr.0.63000Parametric Equivalent
KTR03EZPF6492Rohm Semiconductor4.997846-KTR03EZPF6492CT-NDkr.1.01000Parametric Equivalent
RK73H1JTTD6492FKOA Speer Electronics, Inc.9.1322019-RK73H1JTTD6492FCT-NDkr.0.63000Parametric Equivalent
In-Stock: 5.147
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15900kr.1.59
25kr.0.11920kr.2.98
50kr.0.09520kr.4.76
100kr.0.07730kr.7.73
250kr.0.05960kr.14.90
500kr.0.04958kr.24.79
1.000kr.0.04191kr.41.91
5.000kr.0.02973kr.148.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02624kr.262.40
20.000kr.0.02347kr.469.40
30.000kr.0.02212kr.663.60
50.000kr.0.02066kr.1,033.00
70.000kr.0.01983kr.1,388.10
100.000kr.0.01904kr.1,904.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750