620 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-10620RL

DigiKey Part Number
13-RC0603FR-10620RLTR-ND - Tape & Reel (TR)
13-RC0603FR-10620RLCT-ND - Cut Tape (CT)
13-RC0603FR-10620RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-10620RL
Description
RES 620 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
620 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-10620RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-07620RLYAGEO11913-AC0603FR-07620RLCT-NDkr.0.63000Parametric Equivalent
AF0603FR-07620RLYAGEO9.01513-AF0603FR-07620RLCT-NDkr.0.63000Parametric Equivalent
RC0603FR-13620RLYAGEO8113-RC0603FR-13620RLCT-NDkr.0.63000Parametric Equivalent
CAS06F6200CTCal-Chip Electronics, Inc.5.0004713-CAS06F6200CT-NDkr.0.63000Parametric Equivalent
CRCW0603620RFKEACVishay Dale83.307541-5512-1-NDkr.0.63000Parametric Equivalent
In-Stock: 3.747
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15200kr.1.52
25kr.0.10920kr.2.73
50kr.0.08740kr.4.37
100kr.0.07100kr.7.10
250kr.0.05452kr.13.63
500kr.0.04540kr.22.70
1.000kr.0.03823kr.38.23
5.000kr.0.02688kr.134.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02230kr.223.00
20.000kr.0.01987kr.397.40
30.000kr.0.01869kr.560.70
50.000kr.0.01741kr.870.50
70.000kr.0.01668kr.1,167.60
100.000kr.0.01599kr.1,599.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750