48.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRE1048K7L

DigiKey Part Number
13-RT0603FRE1048K7LTR-ND - Tape & Reel (TR)
13-RT0603FRE1048K7LCT-ND - Cut Tape (CT)
13-RT0603FRE1048K7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRE1048K7L
Description
RES 48.7K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
48.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.735
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.07600kr.0.76
25kr.0.06840kr.1.71
50kr.0.06460kr.3.23
100kr.0.06150kr.6.15
250kr.0.05708kr.14.27
500kr.0.05390kr.26.95
1.000kr.0.05091kr.50.91
5.000kr.0.04485kr.224.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04060kr.406.00
20.000kr.0.03870kr.774.00
30.000kr.0.03768kr.1,130.40
50.000kr.0.03650kr.1,825.00
70.000kr.0.03577kr.2,503.90
100.000kr.0.03505kr.3,505.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750