YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-101K47L

DigiKey Part Number
13-RC0603FR-101K47LTR-ND - Tape & Reel (TR)
13-RC0603FR-101K47LCT-ND - Cut Tape (CT)
13-RC0603FR-101K47LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-101K47L
Description
RES 1.47K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.47 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-101K47L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.845
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.14100kr.1.41
25kr.0.10480kr.2.62
50kr.0.08320kr.4.16
100kr.0.06780kr.6.78
250kr.0.05196kr.12.99
500kr.0.04326kr.21.63
1.000kr.0.03642kr.36.42
5.000kr.0.02560kr.128.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02251kr.225.10
20.000kr.0.02005kr.401.00
30.000kr.0.01886kr.565.80
50.000kr.0.01757kr.878.50
70.000kr.0.01684kr.1,178.80
100.000kr.0.01614kr.1,614.00
120.000kr.0.01582kr.1,898.40
240.000kr.0.01475kr.3,540.00
250.000kr.0.01469kr.3,672.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000