
RC1206JR-132K7L | |
|---|---|
DigiKey Part Number | 13-RC1206JR-132K7LTR-ND - Tape & Reel (TR) 13-RC1206JR-132K7LCT-ND - Cut Tape (CT) 13-RC1206JR-132K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-132K7L |
Description | RES 2.7K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-132K7L Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-072K7L | YAGEO | 4.315 | YAG3855CT-ND | kr.0.70000 | Parametric Equivalent |
| AC1206JR-072K7L | YAGEO | 1.615 | 311-2.7KLICT-ND | kr.0.63000 | Parametric Equivalent |
| RC1206FR-102K7L | YAGEO | 15.676 | 13-RC1206FR-102K7LCT-ND | kr.0.63000 | Parametric Equivalent |
| RC1206FR-132K7L | YAGEO | 39.300 | 13-RC1206FR-132K7LCT-ND | kr.0.63000 | Parametric Equivalent |
| RC1206JR-102K7L | YAGEO | 9.640 | 13-RC1206JR-102K7LCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.05173 | kr.1,034.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.09500 | kr.0.95 |
| 25 | kr.0.07360 | kr.1.84 |
| 50 | kr.0.05200 | kr.2.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.14600 | kr.1.46 |
| 50 | kr.0.11920 | kr.5.96 |
| 100 | kr.0.09070 | kr.9.07 |
| 500 | kr.0.08406 | kr.42.03 |
| 1.000 | kr.0.07760 | kr.77.60 |
| 5.000 | kr.0.04527 | kr.226.35 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

