11.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-1011K3L

DigiKey Part Number
13-RC0603FR-1011K3LTR-ND - Tape & Reel (TR)
13-RC0603FR-1011K3LCT-ND - Cut Tape (CT)
13-RC0603FR-1011K3LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-1011K3L
Description
RES 11.3K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
11.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-1011K3L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-0711K3LYAGEO1.80813-AC0603FR-0711K3LCT-NDkr.0.63000Parametric Equivalent
ERJ-3EKF1132VPanasonic Industry49.349P11.3KHCT-NDkr.0.63000Parametric Equivalent
RK73H1JTTD1132FKOA Speer Electronics, Inc.183.9302019-RK73H1JTTD1132FCT-NDkr.0.63000Parametric Equivalent
RM06F1132CTCal-Chip Electronics, Inc.5.0004713-RM06F1132CT-NDkr.0.63000Parametric Equivalent
In-Stock: 2.952
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02230kr.223.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13900kr.1.39
25kr.0.10400kr.2.60
50kr.0.08240kr.4.12
100kr.0.06720kr.6.72
250kr.0.05148kr.12.87
500kr.0.04286kr.21.43
1.000kr.0.03607kr.36.07
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.06300kr.0.63
50kr.0.05200kr.2.60
100kr.0.03870kr.3.87
500kr.0.03564kr.17.82
1.000kr.0.03233kr.32.33
5.000kr.0.02587kr.129.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750