RC0603FR-0775RL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.05690
Datasheet

Similar


YAGEO
In Stock: 11.652
Unit Price: kr.0.09000
Datasheet

Similar


YAGEO
In Stock: 6.114
Unit Price: kr.0.09000
Datasheet

Direct


Bourns Inc.
In Stock: 18
Unit Price: kr.0.09000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 187.880
Unit Price: kr.0.09000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 21.675
Unit Price: kr.0.09000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 46.787
Unit Price: kr.0.09000
Datasheet

Similar


Vishay Dale
In Stock: 305.473
Unit Price: kr.0.09000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.02317
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00711
Datasheet
0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603-(1608-Metric)
cut-tape-render

RC0603FR-0775RL

DigiKey Part Number
311-75.0HRTR-ND - Tape & Reel (TR)
311-75.0HRCT-ND - Cut Tape (CT)
311-75.0HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-0775RL
Description
RES 75 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-0775RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.05800kr.0.58
25kr.0.05120kr.1.28
50kr.0.04600kr.2.30
100kr.0.03260kr.3.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.01958kr.97.90
10.000kr.0.01306kr.130.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000