
| RC0603FR-07750RL | |
|---|---|
| DigiKey Part Number | 311-750HRTR-ND - Tape & Reel (TR) 311-750HRCT-ND - Cut Tape (CT) 311-750HRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RC0603FR-07750RL | 
| Description | RES 750 OHM 1% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 750 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RC0603FR-07750RL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.14100 | kr.1.41 | 
| 25 | kr.0.10480 | kr.2.62 | 
| 50 | kr.0.08320 | kr.4.16 | 
| 100 | kr.0.06780 | kr.6.78 | 
| 250 | kr.0.05196 | kr.12.99 | 
| 500 | kr.0.04326 | kr.21.63 | 
| 1.000 | kr.0.03642 | kr.36.42 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.02560 | kr.128.00 | 
| 10.000 | kr.0.02251 | kr.225.10 | 
| 15.000 | kr.0.02100 | kr.315.00 | 
| 25.000 | kr.0.01938 | kr.484.50 | 
| 35.000 | kr.0.01845 | kr.645.75 | 
| 50.000 | kr.0.01757 | kr.878.50 | 
| 60.000 | kr.0.01716 | kr.1,029.60 | 
| 120.000 | kr.0.01582 | kr.1,898.40 | 
| 125.000 | kr.0.01575 | kr.1,968.75 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark