60.4 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-0760R4P

DigiKey Part Number
13-RC0603FR-0760R4PTR-ND - Tape & Reel (TR)
13-RC0603FR-0760R4PCT-ND - Cut Tape (CT)
13-RC0603FR-0760R4PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-0760R4P
Description
RES 60.4 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
60.4 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.440
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20900kr.2.09
25kr.0.15480kr.3.87
50kr.0.12560kr.6.28
100kr.0.10270kr.10.27
250kr.0.08064kr.20.16
500kr.0.06810kr.34.05
1.000kr.0.05814kr.58.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04008kr.200.40
10.000kr.0.03582kr.358.20
15.000kr.0.03375kr.506.25
25.000kr.0.03150kr.787.50
35.000kr.0.03023kr.1,058.05
50.000kr.0.02902kr.1,451.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750