
RC0603FR-0760R4L | |
|---|---|
DigiKey Part Number | 311-60.4HRTR-ND - Tape & Reel (TR) 311-60.4HRCT-ND - Cut Tape (CT) 311-60.4HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-0760R4L |
Description | RES 60.4 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-0760R4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.14100 | kr.1.41 |
| 25 | kr.0.10480 | kr.2.62 |
| 50 | kr.0.08320 | kr.4.16 |
| 100 | kr.0.06780 | kr.6.78 |
| 250 | kr.0.05196 | kr.12.99 |
| 500 | kr.0.04326 | kr.21.63 |
| 1.000 | kr.0.03642 | kr.36.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02560 | kr.128.00 |
| 10.000 | kr.0.02251 | kr.225.10 |
| 15.000 | kr.0.02100 | kr.315.00 |
| 25.000 | kr.0.01938 | kr.484.50 |
| 35.000 | kr.0.01845 | kr.645.75 |
| 50.000 | kr.0.01757 | kr.878.50 |
| 60.000 | kr.0.01716 | kr.1,029.60 |
| 120.000 | kr.0.01582 | kr.1,898.40 |
| 125.000 | kr.0.01575 | kr.1,968.75 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


