
RC0603FR-0753R6L | |
|---|---|
DigiKey Part Number | 311-53.6HRTR-ND - Tape & Reel (TR) 311-53.6HRCT-ND - Cut Tape (CT) 311-53.6HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-0753R6L |
Description | RES 53.6 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 53.6 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-0753R6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.05800 | kr.0.58 |
| 25 | kr.0.05120 | kr.1.28 |
| 50 | kr.0.04600 | kr.2.30 |
| 100 | kr.0.04220 | kr.4.22 |
| 250 | kr.0.03916 | kr.9.79 |
| 500 | kr.0.03636 | kr.18.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.01958 | kr.97.90 |
| 10.000 | kr.0.01306 | kr.130.60 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


