47.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-0747R5L

DigiKey Part Number
311-47.5HRTR-ND - Tape & Reel (TR)
311-47.5HRCT-ND - Cut Tape (CT)
311-47.5HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-0747R5L
Description
RES 47.5 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-0747R5L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-0747R5LYAGEO8.52213-AC0603FR-0747R5LCT-NDkr.0.63000Similar
CR0603-FX-47R5ELFBourns Inc.16.894CR0603-FX-47R5ELFCT-NDkr.0.63000Direct
CRCW060347R5FKEAVishay Dale1.102541-47.5HCT-NDkr.0.63000Direct
RMCF0603FT47R5Stackpole Electronics Inc199.023RMCF0603FT47R5CT-NDkr.0.63000Direct
In-Stock: 76.681
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15200kr.1.52
25kr.0.11160kr.2.79
50kr.0.08880kr.4.44
100kr.0.07160kr.7.16
250kr.0.05504kr.13.76
500kr.0.04590kr.22.95
1.000kr.0.03861kr.38.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02565kr.128.25
10.000kr.0.02256kr.225.60
15.000kr.0.02105kr.315.75
25.000kr.0.01943kr.485.75
35.000kr.0.01851kr.647.85
50.000kr.0.01763kr.881.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750