
RC0603FR-0737K4L | |
|---|---|
DigiKey Part Number | 311-37.4KHRTR-ND - Tape & Reel (TR) 311-37.4KHRCT-ND - Cut Tape (CT) 311-37.4KHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-0737K4L |
Description | RES 37.4K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37.4 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-0737K4L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.15200 | kr.1.52 |
| 25 | kr.0.10920 | kr.2.73 |
| 50 | kr.0.08740 | kr.4.37 |
| 100 | kr.0.07100 | kr.7.10 |
| 250 | kr.0.05452 | kr.13.63 |
| 500 | kr.0.04540 | kr.22.70 |
| 1.000 | kr.0.03823 | kr.38.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02536 | kr.126.80 |
| 10.000 | kr.0.02230 | kr.223.00 |
| 15.000 | kr.0.02080 | kr.312.00 |
| 25.000 | kr.0.01919 | kr.479.75 |
| 35.000 | kr.0.01828 | kr.639.80 |
| 50.000 | kr.0.01741 | kr.870.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


