365 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-07365RL

DigiKey Part Number
311-365HRTR-ND - Tape & Reel (TR)
311-365HRCT-ND - Cut Tape (CT)
311-365HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-07365RL
Description
RES 365 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
365 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-07365RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-07365RLYAGEO3.83513-AC0603FR-07365RLCT-NDkr.0.63000Similar
CR0603-FX-3650ELFBourns Inc.18.782118-CR0603-FX-3650ELFCT-NDkr.0.63000Direct
CRCW0603365RFKEAVishay Dale2.086541-365HCT-NDkr.0.63000Direct
ERJ-3EKF3650VPanasonic Industry1.154P365HCT-NDkr.0.63000Direct
RMCF0603FT365RStackpole Electronics Inc20.052738-RMCF0603FT365RCT-NDkr.0.63000Direct
In-Stock: 2.033
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15900kr.1.59
25kr.0.11920kr.2.98
50kr.0.09520kr.4.76
100kr.0.07730kr.7.73
250kr.0.05960kr.14.90
500kr.0.04958kr.24.79
1.000kr.0.04191kr.41.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02973kr.148.65
10.000kr.0.02624kr.262.40
15.000kr.0.02454kr.368.10
25.000kr.0.02270kr.567.50
35.000kr.0.02165kr.757.75
50.000kr.0.02066kr.1,033.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750