
RC0603FR-0730K1L | |
|---|---|
DigiKey Part Number | 311-30.1KHRTR-ND - Tape & Reel (TR) 311-30.1KHRCT-ND - Cut Tape (CT) 311-30.1KHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-0730K1L |
Description | RES 30.1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-0730K1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.05800 | kr.0.58 |
| 25 | kr.0.05160 | kr.1.29 |
| 50 | kr.0.04640 | kr.2.32 |
| 100 | kr.0.03290 | kr.3.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.01974 | kr.98.70 |
| 10.000 | kr.0.01645 | kr.164.50 |
| 15.000 | kr.0.01316 | kr.197.40 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |


