2.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-072R2P

DigiKey Part Number
13-RC0603FR-072R2PTR-ND - Tape & Reel (TR)
13-RC0603FR-072R2PCT-ND - Cut Tape (CT)
13-RC0603FR-072R2PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-072R2P
Description
RES 2.2 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.530
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.30800kr.3.08
25kr.0.23600kr.5.90
50kr.0.19360kr.9.68
100kr.0.16150kr.16.15
250kr.0.12948kr.32.37
500kr.0.11114kr.55.57
1.000kr.0.09679kr.96.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06968kr.348.40
10.000kr.0.06341kr.634.10
15.000kr.0.06036kr.905.40
25.000kr.0.05706kr.1,426.50
35.000kr.0.05518kr.1,931.30
50.000kr.0.05339kr.2,669.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.71000
Unit Price with VAT:kr.0.88750