YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-072R2P

DigiKey Part Number
13-RC0603FR-072R2PTR-ND - Tape & Reel (TR)
13-RC0603FR-072R2PCT-ND - Cut Tape (CT)
13-RC0603FR-072R2PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-072R2P
Description
RES 2.2 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.680
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.28800kr.2.88
25kr.0.22280kr.5.57
50kr.0.18300kr.9.15
100kr.0.15230kr.15.23
250kr.0.12184kr.30.46
500kr.0.10470kr.52.35
1.000kr.0.09114kr.91.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06957kr.347.85
10.000kr.0.06331kr.633.10
15.000kr.0.06027kr.904.05
25.000kr.0.05697kr.1,424.25
35.000kr.0.05509kr.1,928.15
50.000kr.0.05331kr.2,665.50
60.000kr.0.05248kr.3,148.80
120.000kr.0.04973kr.5,967.60
125.000kr.0.04959kr.6,198.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000