
RC0603FR-0720KP | |
|---|---|
DigiKey Part Number | 13-RC0603FR-0720KPTR-ND - Tape & Reel (TR) 13-RC0603FR-0720KPCT-ND - Cut Tape (CT) 13-RC0603FR-0720KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-0720KP |
Description | RES 20K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20900 | kr.2.09 |
| 25 | kr.0.15480 | kr.3.87 |
| 50 | kr.0.12560 | kr.6.28 |
| 100 | kr.0.10270 | kr.10.27 |
| 250 | kr.0.08064 | kr.20.16 |
| 500 | kr.0.06810 | kr.34.05 |
| 1.000 | kr.0.05814 | kr.58.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04008 | kr.200.40 |
| 10.000 | kr.0.03582 | kr.358.20 |
| 15.000 | kr.0.03375 | kr.506.25 |
| 25.000 | kr.0.03150 | kr.787.50 |
| 35.000 | kr.0.03023 | kr.1,058.05 |
| 50.000 | kr.0.02902 | kr.1,451.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

