
YC324-JK-071K8L | |
|---|---|
DigiKey Part Number | 13-YC324-JK-071K8LTR-ND - Tape & Reel (TR) 13-YC324-JK-071K8LCT-ND - Cut Tape (CT) 13-YC324-JK-071K8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC324-JK-071K8L |
Description | RES ARRAY 4 RES 1.8K OHM 2012 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8k Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC324-JK-071K8L Models |
Category | Power Per Element 125mW |
Manufacturer YAGEO | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 1.8k | Package / Case 2012, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.200" L x 0.126" W (5.08mm x 3.20mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.07800 | kr.10.78 |
| 25 | kr.0.90800 | kr.22.70 |
| 50 | kr.0.80260 | kr.40.13 |
| 100 | kr.0.71330 | kr.71.33 |
| 250 | kr.0.61420 | kr.153.55 |
| 500 | kr.0.55234 | kr.276.17 |
| 1.000 | kr.0.49959 | kr.499.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.41678 | kr.1,667.12 |
| 8.000 | kr.0.38443 | kr.3,075.44 |
| 12.000 | kr.0.36782 | kr.4,413.84 |
| 20.000 | kr.0.34902 | kr.6,980.40 |
| 28.000 | kr.0.33782 | kr.9,458.96 |
| 40.000 | kr.0.32688 | kr.13,075.20 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

