
RC0603FR-0719K1L | |
|---|---|
DigiKey Part Number | 311-19.1KHRTR-ND - Tape & Reel (TR) 311-19.1KHRCT-ND - Cut Tape (CT) 311-19.1KHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-0719K1L |
Description | RES 19.1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-0719K1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02580 | kr.129.00 |
| 10.000 | kr.0.02269 | kr.226.90 |
| 15.000 | kr.0.02116 | kr.317.40 |
| 25.000 | kr.0.01953 | kr.488.25 |
| 35.000 | kr.0.01859 | kr.650.65 |
| 50.000 | kr.0.01771 | kr.885.50 |
| 60.000 | kr.0.01730 | kr.1,038.00 |
| 120.000 | kr.0.01594 | kr.1,912.80 |
| 125.000 | kr.0.01587 | kr.1,983.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.14200 | kr.1.42 |
| 25 | kr.0.10560 | kr.2.64 |
| 50 | kr.0.08380 | kr.4.19 |
| 100 | kr.0.06840 | kr.6.84 |
| 250 | kr.0.05236 | kr.13.09 |
| 500 | kr.0.04360 | kr.21.80 |
| 1.000 | kr.0.03670 | kr.36.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.14100 | kr.1.41 |
| 25 | kr.0.10480 | kr.2.62 |
| 50 | kr.0.08320 | kr.4.16 |
| 100 | kr.0.06780 | kr.6.78 |
| 250 | kr.0.05196 | kr.12.99 |
| 500 | kr.0.04326 | kr.21.63 |
| 1.000 | kr.0.03642 | kr.36.42 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


