169 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-07169RL

DigiKey Part Number
311-169HRTR-ND - Tape & Reel (TR)
311-169HRCT-ND - Cut Tape (CT)
311-169HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-07169RL
Description
RES 169 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
169 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-07169RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44.763
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15200kr.1.52
25kr.0.10920kr.2.73
50kr.0.08740kr.4.37
100kr.0.07100kr.7.10
250kr.0.05452kr.13.63
500kr.0.04540kr.22.70
1.000kr.0.03823kr.38.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02536kr.126.80
10.000kr.0.02230kr.223.00
15.000kr.0.02080kr.312.00
25.000kr.0.01919kr.479.75
35.000kr.0.01828kr.639.80
50.000kr.0.01741kr.870.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750