YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-0715RP

DigiKey Part Number
13-RC0603FR-0715RPTR-ND - Tape & Reel (TR)
13-RC0603FR-0715RPCT-ND - Cut Tape (CT)
13-RC0603FR-0715RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-0715RP
Description
RES 15 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.19800kr.1.98
25kr.0.14840kr.3.71
50kr.0.11900kr.5.95
100kr.0.09790kr.9.79
250kr.0.07680kr.19.20
500kr.0.06476kr.32.38
1.000kr.0.05536kr.55.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04046kr.202.30
10.000kr.0.03615kr.361.50
15.000kr.0.03407kr.511.05
25.000kr.0.03180kr.795.00
35.000kr.0.03051kr.1,067.85
50.000kr.0.02929kr.1,464.50
60.000kr.0.02872kr.1,723.20
120.000kr.0.02684kr.3,220.80
125.000kr.0.02674kr.3,342.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000