CC1812JKX7R9BB684 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.4.35209
Datasheet
0.68 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1812JKX7R9BB684

DigiKey Part Number
13-CC1812JKX7R9BB684-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1812JKX7R9BB684
Description
CAP CER 0.68UF 50V X7R 1812
Customer Reference
Detailed Description
0.68 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1812C684J5RACTUKEMET0399-C1812C684J5RACTUCT-NDkr.4.35209Direct
Obsolete
This product is no longer manufactured. View Substitutes