
RC0603FR-0711R8L | |
---|---|
DigiKey Part Number | 311-11.8HRTR-ND - Tape & Reel (TR) 311-11.8HRCT-ND - Cut Tape (CT) 311-11.8HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-0711R8L |
Description | RES 11.8 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11.8 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-0711R8L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.70000 | kr.0.70 |
10 | kr.0.07000 | kr.0.70 |
25 | kr.0.05880 | kr.1.47 |
50 | kr.0.04600 | kr.2.30 |
100 | kr.0.02620 | kr.2.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.03264 | kr.163.20 |
10.000 | kr.0.02611 | kr.261.10 |
15.000 | kr.0.01958 | kr.293.70 |
25.000 | kr.0.01845 | kr.461.25 |
50.000 | kr.0.01757 | kr.878.50 |
60.000 | kr.0.01716 | kr.1,029.60 |
120.000 | kr.0.01582 | kr.1,898.40 |
125.000 | kr.0.01575 | kr.1,968.75 |
Unit Price without VAT: | kr.0.70000 |
---|---|
Unit Price with VAT: | kr.0.87500 |