0603 Chip Resistor, SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-0710RP

DigiKey Part Number
YAG1291TR-ND - Tape & Reel (TR)
YAG1291CT-ND - Cut Tape (CT)
YAG1291DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-0710RP
Description
RES 10 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-0710RP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.771
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.11500kr.1.15
25kr.0.09720kr.2.43
50kr.0.07800kr.3.90
100kr.0.07170kr.7.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.05875kr.293.75
10.000kr.0.04570kr.457.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000