
RC0603DR-0739KL | |
|---|---|
DigiKey Part Number | 13-RC0603DR-0739KLTR-ND - Tape & Reel (TR) 13-RC0603DR-0739KLCT-ND - Cut Tape (CT) 13-RC0603DR-0739KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603DR-0739KL |
Description | RES 39K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603DR-0739KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.28800 | kr.2.88 |
| 25 | kr.0.21800 | kr.5.45 |
| 50 | kr.0.17940 | kr.8.97 |
| 100 | kr.0.14870 | kr.14.87 |
| 250 | kr.0.11896 | kr.29.74 |
| 500 | kr.0.10180 | kr.50.90 |
| 1.000 | kr.0.08827 | kr.88.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06684 | kr.334.20 |
| 10.000 | kr.0.06064 | kr.606.40 |
| 15.000 | kr.0.05762 | kr.864.30 |
| 25.000 | kr.0.05435 | kr.1,358.75 |
| 35.000 | kr.0.05248 | kr.1,836.80 |
| 50.000 | kr.0.05072 | kr.2,536.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

