0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603DR-071K5L

DigiKey Part Number
13-RC0603DR-071K5LTR-ND - Tape & Reel (TR)
13-RC0603DR-071K5LCT-ND - Cut Tape (CT)
13-RC0603DR-071K5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603DR-071K5L
Description
RES 1.5K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603DR-071K5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.268
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.25600kr.2.56
25kr.0.19440kr.4.86
50kr.0.15880kr.7.94
100kr.0.13180kr.13.18
250kr.0.10496kr.26.24
500kr.0.08972kr.44.86
1.000kr.0.07757kr.77.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.05841kr.292.05
10.000kr.0.05286kr.528.60
15.000kr.0.05016kr.752.40
25.000kr.0.04723kr.1,180.75
35.000kr.0.04556kr.1,594.60
50.000kr.0.04398kr.2,199.00
60.000kr.0.04324kr.2,594.40
120.000kr.0.04081kr.4,897.20
125.000kr.0.04068kr.5,085.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000