
PT2512FK-7W0R33L | |
|---|---|
DigiKey Part Number | 13-PT2512FK-7W0R33LTR-ND - Tape & Reel (TR) 13-PT2512FK-7W0R33LCT-ND - Cut Tape (CT) 13-PT2512FK-7W0R33LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT2512FK-7W0R33L |
Description | RES 0.33 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT2512FK-7W0R33L Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.90400 | kr.29.04 |
| 25 | kr.2.47280 | kr.61.82 |
| 50 | kr.2.20260 | kr.110.13 |
| 100 | kr.1.97170 | kr.197.17 |
| 250 | kr.1.71992 | kr.429.98 |
| 500 | kr.1.56192 | kr.780.96 |
| 1.000 | kr.1.42764 | kr.1,427.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.21665 | kr.4,866.60 |
| 8.000 | kr.1.13434 | kr.9,074.72 |
| 12.000 | kr.1.09207 | kr.13,104.84 |
| 20.000 | kr.1.04424 | kr.20,884.80 |
| 28.000 | kr.1.01575 | kr.28,441.00 |
| 40.000 | kr.1.01541 | kr.40,616.40 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

