YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402JR-7W1ML

DigiKey Part Number
13-RC0402JR-7W1MLTR-ND - Tape & Reel (TR)
13-RC0402JR-7W1MLCT-ND - Cut Tape (CT)
13-RC0402JR-7W1MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402JR-7W1ML
Description
RES 1 MOHM 5% 1/8W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402JR-7W1ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.840
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.13400kr.1.34
25kr.0.10000kr.2.50
50kr.0.07940kr.3.97
100kr.0.06400kr.6.40
250kr.0.04916kr.12.29
500kr.0.04084kr.20.42
1.000kr.0.03430kr.34.30
5.000kr.0.02400kr.120.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02104kr.210.40
20.000kr.0.01870kr.374.00
30.000kr.0.01757kr.527.10
50.000kr.0.01634kr.817.00
70.000kr.0.01564kr.1,094.80
100.000kr.0.01498kr.1,498.00
120.000kr.0.01467kr.1,760.40
240.000kr.0.01365kr.3,276.00
250.000kr.0.01359kr.3,397.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000